Sunon Axial Fan, 12 V dc, dc Operation, 65cfm, 2.76W, 230mA Max, IP68, 92 x 92 x 25mm
RS Stock No.: 288-4471Brand: SunonManufacturers Part No.: GF92251B3-000U-AE9Distrelec Article No.: 30148108
Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
2.76W
Width
92mm
Depth
25mm
Maximum Current
230mA
Dimensions
92 x 92 x 25mm
Air Flow
65cfm
IP Rating
IP68
Country of Origin
China
P.O.A.
Sunon Axial Fan, 12 V dc, dc Operation, 65cfm, 2.76W, 230mA Max, IP68, 92 x 92 x 25mm
1
P.O.A.
Sunon Axial Fan, 12 V dc, dc Operation, 65cfm, 2.76W, 230mA Max, IP68, 92 x 92 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
92mm
AC or DC Operation
DC
Power Consumption
2.76W
Width
92mm
Depth
25mm
Maximum Current
230mA
Dimensions
92 x 92 x 25mm
Air Flow
65cfm
IP Rating
IP68
Country of Origin
China