Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Power Consumption
800mW
Width
60mm
Maximum Current
63mA
Depth
10mm
Dimensions
60 x 60 x 10mm
Air Flow
19.9m³/h
Noise Level
21.5dB
Fan Speed
3000rpm
Bearing Type
Sleeve
You may be interested in
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 19.9m³/h, 800mW, 63mA Max, 60 x 60 x 10mm
1
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 19.9m³/h, 800mW, 63mA Max, 60 x 60 x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
60mm
Power Consumption
800mW
Width
60mm
Maximum Current
63mA
Depth
10mm
Dimensions
60 x 60 x 10mm
Air Flow
19.9m³/h
Noise Level
21.5dB
Fan Speed
3000rpm
Bearing Type
Sleeve
You may be interested in