Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
120mm
AC or DC Operation
DC
Width
120mm
Power Consumption
6.8W
Maximum Current
560mA
Depth
38mm
Air Flow
183.6m³/h
Dimensions
120 x 120 x 38mm
Noise Level
42dB
Fan Speed
3100rpm
Bearing Type
Ball
You may be interested in
Sunon EE Series Axial Fan, 12 V dc, DC Operation, 235m³/h, 10W, 833mA Max, 120 x 120 x 38mmBrand: Sunon
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 183.6m³/h, 6.8W, 560mA Max, 120 x 120 x 38mm
1
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 183.6m³/h, 6.8W, 560mA Max, 120 x 120 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sunon EE Series Axial Fan, 12 V dc, DC Operation, 235m³/h, 10W, 833mA Max, 120 x 120 x 38mmBrand: Sunon
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
120mm
AC or DC Operation
DC
Width
120mm
Power Consumption
6.8W
Maximum Current
560mA
Depth
38mm
Air Flow
183.6m³/h
Dimensions
120 x 120 x 38mm
Noise Level
42dB
Fan Speed
3100rpm
Bearing Type
Ball
You may be interested in
Sunon EE Series Axial Fan, 12 V dc, DC Operation, 235m³/h, 10W, 833mA Max, 120 x 120 x 38mmBrand: Sunon
P.O.A.Each (ex VAT)