Sunon KD Series Axial Fan, 5 V dc, DC Operation, 14.8m³/h, 1.2W, 24mA Max, 60 x 60 x 15mm

RS Stock No.: 544-0734Brand: SunonManufacturers Part No.: KDE0506PHS3.GN
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

Sunon

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.2W

Maximum Current

24mA

Depth

15mm

Dimensions

60 x 60 x 15mm

Air Flow

14.8m³/h

Noise Level

26dB

Fan Speed

3300rpm

Bearing Type

Sleeve

Stock information temporarily unavailable.

P.O.A.

Sunon KD Series Axial Fan, 5 V dc, DC Operation, 14.8m³/h, 1.2W, 24mA Max, 60 x 60 x 15mm

P.O.A.

Sunon KD Series Axial Fan, 5 V dc, DC Operation, 14.8m³/h, 1.2W, 24mA Max, 60 x 60 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Sunon

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.2W

Maximum Current

24mA

Depth

15mm

Dimensions

60 x 60 x 15mm

Air Flow

14.8m³/h

Noise Level

26dB

Fan Speed

3300rpm

Bearing Type

Sleeve