Sunon Axial Fan, 12 V dc, DC Operation, 49.3m³/h, 1.4W, 120mA Max, 70 x 70 x 20mm

RS Stock No.: 191-575Brand: SunonManufacturers Part No.: KDE1207PKV1.13.MS.A.GN
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

70mm

AC or DC Operation

DC

Width

70mm

Power Consumption

1.4W

Depth

20mm

Maximum Current

120mA

Dimensions

70 x 70 x 20mm

Air Flow

49.3m³/h

Noise Level

33dB

Fan Speed

3200rpm

Bearing Type

Vapo

Stock information temporarily unavailable.

P.O.A.

Sunon Axial Fan, 12 V dc, DC Operation, 49.3m³/h, 1.4W, 120mA Max, 70 x 70 x 20mm

P.O.A.

Sunon Axial Fan, 12 V dc, DC Operation, 49.3m³/h, 1.4W, 120mA Max, 70 x 70 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

70mm

AC or DC Operation

DC

Width

70mm

Power Consumption

1.4W

Depth

20mm

Maximum Current

120mA

Dimensions

70 x 70 x 20mm

Air Flow

49.3m³/h

Noise Level

33dB

Fan Speed

3200rpm

Bearing Type

Vapo