Technical documents
Specifications
Brand
SunonSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Power Consumption
1.4W
Width
80mm
Maximum Current
60mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
62m³/h
Noise Level
31dB
Fan Speed
2700rpm
Bearing Type
Vapo
Stock information temporarily unavailable.
P.O.A.
Sunon Axial Fan, 24 V dc, DC Operation, 62m³/h, 1.4W, 60mA Max, 80 x 80 x 25mm
1
P.O.A.
Sunon Axial Fan, 24 V dc, DC Operation, 62m³/h, 1.4W, 60mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 59 | P.O.A. |
60+ | P.O.A. |
Technical documents
Specifications
Brand
SunonSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Power Consumption
1.4W
Width
80mm
Maximum Current
60mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
62m³/h
Noise Level
31dB
Fan Speed
2700rpm
Bearing Type
Vapo