Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
70mm
Width
70mm
Power Consumption
1.66W
Depth
10mm
Maximum Current
138mA
Air Flow
34.8m³/h
Dimensions
70 x 70 x 10mm
Noise Level
28dB
Fan Speed
3000rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Sunon MB Series Axial Fan, 12 V dc, DC Operation, 34.8m³/h, 1.66W, 138mA Max, 70 x 70 x 10mm
1
P.O.A.
Sunon MB Series Axial Fan, 12 V dc, DC Operation, 34.8m³/h, 1.66W, 138mA Max, 70 x 70 x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
70mm
Width
70mm
Power Consumption
1.66W
Depth
10mm
Maximum Current
138mA
Air Flow
34.8m³/h
Dimensions
70 x 70 x 10mm
Noise Level
28dB
Fan Speed
3000rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in