Sunon Axial Fan, 24 V dc, dc Operation, 75cfm, 2W, 84mA Max, 120 x 120 x 25mm
RS Stock No.: 288-4886Brand: SunonManufacturers Part No.: MEC0252V3-000U-A99Distrelec Article No.: 30148114
Technical documents
Specifications
Brand
SunonSupply Voltage
24 V dc
Height
120mm
AC or DC Operation
DC
Power Consumption
2W
Width
120mm
Maximum Current
84mA
Depth
25mm
Dimensions
120 x 120 x 25mm
Air Flow
75cfm
Country of Origin
China
P.O.A.
Sunon Axial Fan, 24 V dc, dc Operation, 75cfm, 2W, 84mA Max, 120 x 120 x 25mm
1
P.O.A.
Sunon Axial Fan, 24 V dc, dc Operation, 75cfm, 2W, 84mA Max, 120 x 120 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SunonSupply Voltage
24 V dc
Height
120mm
AC or DC Operation
DC
Power Consumption
2W
Width
120mm
Maximum Current
84mA
Depth
25mm
Dimensions
120 x 120 x 25mm
Air Flow
75cfm
Country of Origin
China