Sunon Axial Fan, 12 V dc, DC Operation, 7cfm, 480mW, 48mA Max, IP20, 40 x 40 x 10mm
RS Stock No.: 202-5402Brand: SunonManufacturers Part No.: MF40101V2-1000U-A99Distrelec Article No.: 30129662

Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Power Consumption
480mW
Width
40mm
Maximum Current
48mA
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
7cfm
IP Rating
IP20
You may be interested in
Sunon MB Series Axial Fan, 12 V dc, DC Operation, 11.9m³/h, 960mW, 80mA Max, 40 x 40 x 10mmBrand: Sunon
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 7cfm, 480mW, 48mA Max, IP20, 40 x 40 x 10mm
1
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 7cfm, 480mW, 48mA Max, IP20, 40 x 40 x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sunon MB Series Axial Fan, 12 V dc, DC Operation, 11.9m³/h, 960mW, 80mA Max, 40 x 40 x 10mmBrand: Sunon
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
AC or DC Operation
DC
Height
40mm
Power Consumption
480mW
Width
40mm
Maximum Current
48mA
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
7cfm
IP Rating
IP20
You may be interested in
Sunon MB Series Axial Fan, 12 V dc, DC Operation, 11.9m³/h, 960mW, 80mA Max, 40 x 40 x 10mmBrand: Sunon
P.O.A.Each (ex VAT)