Sunon M Series Axial Fan, 12 V dc, DC Operation, 27cfm, 1.56W, 130mA Max, 60 x 60 x 25mm

RS Stock No.: 135-6902Brand: SunonManufacturers Part No.: MF60251VX-1000U-A99
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

1.56W

Width

60mm

Maximum Current

130mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

27cfm

Noise Level

31.2dB

Fan Speed

5200rpm

Sensor Output Type

Voltage Output

Direction of Curve

Forward

Product details

Sunon DR MagLev Series DC Fans

Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.

Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.

Features and Benefits:

• Extended motor life
• Prevention of oil leakage
• High quality construction

Stock information temporarily unavailable.

P.O.A.

Sunon M Series Axial Fan, 12 V dc, DC Operation, 27cfm, 1.56W, 130mA Max, 60 x 60 x 25mm

P.O.A.

Sunon M Series Axial Fan, 12 V dc, DC Operation, 27cfm, 1.56W, 130mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sunon

Supply Voltage

12 V dc

Height

60mm

AC or DC Operation

DC

Power Consumption

1.56W

Width

60mm

Maximum Current

130mA

Depth

25mm

Termination Type

Lead Wire

Dimensions

60 x 60 x 25mm

Air Flow

27cfm

Noise Level

31.2dB

Fan Speed

5200rpm

Sensor Output Type

Voltage Output

Direction of Curve

Forward

Product details

Sunon DR MagLev Series DC Fans

Sunon DR MagLev series DC fans utilise MagLev technology to produce a fan with superior performance, low noise and long life. MagLev achieves this through zero friction – no contact between shaft and bearing. With excellent rotational stability, the MagLev fan eliminates vibration and typical wobble and shaking typically experienced in fan motors. MagLev also provides excellent high temperature endurance that results in long life.

Additionally, MagLev fans also feature all-plastic manufacture of major items for optimal insulation resistance and electrostatic discharge (ESD) performance. The DR MagLev series also feature two innovations to further enhance performance and life span. Seal and Clip (S&C) and Blanked and Seamless (B&S) technologies both add additional benefits such as dust invasion resistance, prevention of oil leakage and increased resistance to movement due to temperature changes.

Features and Benefits:

• Extended motor life
• Prevention of oil leakage
• High quality construction