Sunon Axial Fan, 12 V dc, dc Operation, 13.3/15.4cfm, 1.95/2.25W, 187mA Max, 40 x 40 x 28mm
RS Stock No.: 288-3507Brand: SunonManufacturers Part No.: PF40281B3-000U-A99Distrelec Article No.: 30148203
Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.95/2.25W
Width
40mm
Depth
28mm
Maximum Current
187mA
Dimensions
40 X 40 X 28mm
Air Flow
13.3/15.4cfm
Distrelec Product Id
30148203
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Sunon Axial Fan, 12 V dc, dc Operation, 13.3/15.4cfm, 1.95/2.25W, 187mA Max, 40 x 40 x 28mm
1
P.O.A.
Sunon Axial Fan, 12 V dc, dc Operation, 13.3/15.4cfm, 1.95/2.25W, 187mA Max, 40 x 40 x 28mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
40mm
AC or DC Operation
DC
Power Consumption
1.95/2.25W
Width
40mm
Depth
28mm
Maximum Current
187mA
Dimensions
40 X 40 X 28mm
Air Flow
13.3/15.4cfm
Distrelec Product Id
30148203
Country of Origin
China