Sunon Axial Fan, 12 V dc, DC Operation, 60cfm, 3.72W, 357mA Max, IP20, 80 x 80 x 25mm
RS Stock No.: 202-5434Brand: SunonManufacturers Part No.: PF80251V1-1000U-A99Distrelec Article No.: 30134016

Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
3.72W
Width
80mm
Depth
25mm
Maximum Current
357mA
Dimensions
80 x 80 x 25mm
Air Flow
60cfm
IP Rating
IP20
Country of Origin
China
You may be interested in
Sunon PF Series Axial Fan, 12 V dc, DC Operation, 102m³/h, 4.1W, 341mA Max, 80 x 80 x 25mmBrand: Sunon
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 60cfm, 3.72W, 357mA Max, IP20, 80 x 80 x 25mm
1
P.O.A.
Sunon Axial Fan, 12 V dc, DC Operation, 60cfm, 3.72W, 357mA Max, IP20, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Sunon PF Series Axial Fan, 12 V dc, DC Operation, 102m³/h, 4.1W, 341mA Max, 80 x 80 x 25mmBrand: Sunon
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SunonSupply Voltage
12 V dc
Height
80mm
AC or DC Operation
DC
Power Consumption
3.72W
Width
80mm
Depth
25mm
Maximum Current
357mA
Dimensions
80 x 80 x 25mm
Air Flow
60cfm
IP Rating
IP20
Country of Origin
China
You may be interested in
Sunon PF Series Axial Fan, 12 V dc, DC Operation, 102m³/h, 4.1W, 341mA Max, 80 x 80 x 25mmBrand: Sunon
P.O.A.Each (ex VAT)