Technical documents
Specifications
Brand
SunonSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Width
60mm
Power Consumption
2.4W
Depth
20mm
Maximum Current
100mA
Dimensions
60 x 60 x 20mm
Air Flow
40m³/h
Noise Level
34dB
Fan Speed
4400rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in
Sunon MF Series Axial Fan, 24 V dc, DC Operation, 39.1m³/h, 1.32W, 55mA Max, 60 x 60 x 20mmBrand: Sunon
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 40m³/h, 2.4W, 100mA Max, 60 x 60 x 20mm
1
P.O.A.
Sunon PMD Series Axial Fan, 24 V dc, DC Operation, 40m³/h, 2.4W, 100mA Max, 60 x 60 x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Sunon MF Series Axial Fan, 24 V dc, DC Operation, 39.1m³/h, 1.32W, 55mA Max, 60 x 60 x 20mmBrand: Sunon
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SunonSupply Voltage
24 V dc
Height
60mm
AC or DC Operation
DC
Width
60mm
Power Consumption
2.4W
Depth
20mm
Maximum Current
100mA
Dimensions
60 x 60 x 20mm
Air Flow
40m³/h
Noise Level
34dB
Fan Speed
4400rpm
Bearing Type
Vapo
Country of Origin
China
You may be interested in
Sunon MF Series Axial Fan, 24 V dc, DC Operation, 39.1m³/h, 1.32W, 55mA Max, 60 x 60 x 20mmBrand: Sunon
P.O.A.Each (ex VAT)