Sunon SF Series Axial Fan, 230 V ac, AC Operation, 161.4m³/h, 19W, 240mA Max, 120 x 120 x 38mm

RS Stock No.: 191-749Brand: SunonManufacturers Part No.: SF1212AD-SL.GN
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Power Consumption

19W

Width

120mm

Maximum Current

240mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

161.4m³/h

Noise Level

49dB

Fan Speed

3100rpm

Bearing Type

Sleeve

Country of Origin

China

Product details

Sunon SF Series Sleeve Bearing AC Axial Fans

From ebm-papst, the SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which allow full operation at any orientation, as well as further noise reduction.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Are these fans durable?

A: With aluminium housing material, these fans have a sturdy construction.

Q: What are the advantages of AC fans over DC fans?

A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.

P.O.A.

Sunon SF Series Axial Fan, 230 V ac, AC Operation, 161.4m³/h, 19W, 240mA Max, 120 x 120 x 38mm

P.O.A.

Sunon SF Series Axial Fan, 230 V ac, AC Operation, 161.4m³/h, 19W, 240mA Max, 120 x 120 x 38mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Sunon

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

120mm

Power Consumption

19W

Width

120mm

Maximum Current

240mA

Depth

38mm

Dimensions

120 x 120 x 38mm

Air Flow

161.4m³/h

Noise Level

49dB

Fan Speed

3100rpm

Bearing Type

Sleeve

Country of Origin

China

Product details

Sunon SF Series Sleeve Bearing AC Axial Fans

From ebm-papst, the SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which allow full operation at any orientation, as well as further noise reduction.

Features and Benefits

• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction

Applications

These compact fans are suitable for a variety of applications.

• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial

FAQ

Q: What are the advantages of ball bearing fans over sleeve bearing fans?

A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.

Q: Are these fans durable?

A: With aluminium housing material, these fans have a sturdy construction.

Q: What are the advantages of AC fans over DC fans?

A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.