Sunon Axial Fan, 230 V ac, ac Operation, 29/36cfm, 14.5/14W, 0.07/0.06mA Max, 92 x 92 x 25mm

RS Stock No.: 283-6592Brand: SunonManufacturers Part No.: SF23092A 2092HST.GNDistrelec Article No.: 30129672
View all in Axial Fans

Technical documents

Specifications

Brand

Sunon

Supply Voltage

230 V ac

Height

92mm

AC or DC Operation

AC

Power Consumption

14.5/14W

Width

92mm

Depth

25mm

Maximum Current

0.07/0.06mA

Dimensions

92 x 92 x 25mm

Air Flow

29/36cfm

Country of Origin

Philippines

P.O.A.

Sunon Axial Fan, 230 V ac, ac Operation, 29/36cfm, 14.5/14W, 0.07/0.06mA Max, 92 x 92 x 25mm

P.O.A.

Sunon Axial Fan, 230 V ac, ac Operation, 29/36cfm, 14.5/14W, 0.07/0.06mA Max, 92 x 92 x 25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sunon

Supply Voltage

230 V ac

Height

92mm

AC or DC Operation

AC

Power Consumption

14.5/14W

Width

92mm

Depth

25mm

Maximum Current

0.07/0.06mA

Dimensions

92 x 92 x 25mm

Air Flow

29/36cfm

Country of Origin

Philippines