Sunon SF Series Axial Fan, 230 V ac, AC Operation, 51m³/h, 14.5W, 70mA Max, 92 x 92 x 25mm

Technical documents
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
92mm
Width
92mm
Power Consumption
14.5W
Maximum Current
70mA
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
51m³/h
Noise Level
37dB
Fan Speed
2350rpm
Bearing Type
Ball
Product details
Sunon SF Series Ball Bearing AC Axial Fan
The SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.
Features and Benefits
• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction
Applications
These compact fans are suitable for a variety of applications.
• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |

Technical documents
Specifications
Brand
SunonSupply Voltage
230 V ac
AC or DC Operation
AC
Height
92mm
Width
92mm
Power Consumption
14.5W
Maximum Current
70mA
Depth
25mm
Dimensions
92 x 92 x 25mm
Air Flow
51m³/h
Noise Level
37dB
Fan Speed
2350rpm
Bearing Type
Ball
Product details
Sunon SF Series Ball Bearing AC Axial Fan
The SF Series AC axial fans are designed to deliver high performance while retaining a space saving size. This range of axial fans have ball bearings, which offer cost effective protection of the central shaft from environmental factors. This results in a simplified and economic design that is suitable for many thermal management applications.
Features and Benefits
• Low profile
• Low power consumption
• Air exhaust over struts
• Protected against reverse polarity and locking.
• Integrated electronic communication
• Fibreglass reinforced plastic construction
Applications
These compact fans are suitable for a variety of applications.
• Cabinet Cooling
• Switch Networks
• Power Systems
• IT Systems
• Medical
• Industrial
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
