Technical documents
Specifications
Brand
SunonSupply Voltage
115 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
20W
Maximum Current
240mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
199m³/h
Noise Level
50dB
Fan Speed
3150rpm
Bearing Type
Ball
Country of Origin
China
Product details
Sunon SP Series Ball Bearing AC Axial Fans
From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.
Sunon AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.
Features and Benefits
• Aluminium alloy frame
• Low power consumption
• Long motor life
• Blow or extract mounting capabilities
• Impedance protected
• RoHS compliant
Applications
The SP Series of fans are suitable for a range of thermal management applications in both heating and cooling.
• Refrigeration
• HVAC
• Industrial equipment
• Medical equipment
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.

P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |

Technical documents
Specifications
Brand
SunonSupply Voltage
115 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
20W
Maximum Current
240mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
199m³/h
Noise Level
50dB
Fan Speed
3150rpm
Bearing Type
Ball
Country of Origin
China
Product details
Sunon SP Series Ball Bearing AC Axial Fans
From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.
Sunon AC ball bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.
Features and Benefits
• Aluminium alloy frame
• Low power consumption
• Long motor life
• Blow or extract mounting capabilities
• Impedance protected
• RoHS compliant
Applications
The SP Series of fans are suitable for a range of thermal management applications in both heating and cooling.
• Refrigeration
• HVAC
• Industrial equipment
• Medical equipment
FAQ
Q: What are the advantages of ball bearing fans over sleeve bearing fans?
A: Ball bearing fans are typically less prone to wear and tear than sleeve bearing, which makes them ideal for a longer service life. They are also able to operate in higher temperatures, and in any orientation. However, they are less rugged and can be more easily disrupted by impact, and tend to be noisier than their sleeve bearing counterparts.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.

