Technical documents
Specifications
Brand
SunonSupply Voltage
115 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
20W
Maximum Current
220mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
144.4m³/h
Noise Level
47dB
Fan Speed
2900rpm
Bearing Type
Sleeve
Country of Origin
China
Product details
Sunon SP Series Sleeve Bearing AC Axial Fans
From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.
Sunon AC sleeve bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.
Features and Benefits
• Aluminium alloy frame
• Low power consumption
• Long motor life
• Blow or extract mounting capabilities
• Impedance protected
• RoHS compliant
Applications
Applications
The SP Series of fans are suitable for a range of thermal management applications in both heating and cooling.
• Refrigeration
• HVAC
• Industrial equipment
• Medical equipment
FAQ
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 11 | P.O.A. |
| 12 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
SunonSupply Voltage
115 V ac
AC or DC Operation
AC
Height
120mm
Width
120mm
Power Consumption
20W
Maximum Current
220mA
Depth
38mm
Dimensions
120 x 120 x 38mm
Air Flow
144.4m³/h
Noise Level
47dB
Fan Speed
2900rpm
Bearing Type
Sleeve
Country of Origin
China
Product details
Sunon SP Series Sleeve Bearing AC Axial Fans
From Sunon, the SP series of AC axial fans feature a durable construction and an environmentally friendly design.
Sunon AC sleeve bearing axial fans are a reliable and versatile solution to a variety of cooling requirements and feature a range of airflow options and speeds. Sunon AC fans are also long-life, making them a high value, low maintenance choice. Applications include automation control equipment, enclosures and converters.
Features and Benefits
• Aluminium alloy frame
• Low power consumption
• Long motor life
• Blow or extract mounting capabilities
• Impedance protected
• RoHS compliant
Applications
Applications
The SP Series of fans are suitable for a range of thermal management applications in both heating and cooling.
• Refrigeration
• HVAC
• Industrial equipment
• Medical equipment
FAQ
Q: What are the advantages of Sleeve Bearings fans over Ball Bearing fans?
A: While ball bearing fans can typically run for longer and in more harsh conditions than sleeve bearing, sleeve bearing have the advantage of having a simplified, often more cost effective design. Because of their simplified design, sleeve bearings are more impact resistance.
Q: What are the advantages of AC fans over DC fans?
A: AC fans are more suited for applications when a constant, even flow of air cooling is needed.
Q: Are these fans durable?
A: With aluminium housing material, these fans have a sturdy construction suitable for a long service life.
