Superswitch Rocker Light Switch, 1 Gang
Technical documents
Specifications
Brand
SuperswitchNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Current Rating
45A
Mount Type
Surface
Depth
47mm
Product details
45A DP Switches
Minimum box depth 47mm
Superswitch Flatplate Brushed Stainless Steel
With ultra-slim frontplates in brushed steel complemented by stylish grey inserts Decorative Flatplate is the definite choice for modern commerical applications. Style is the keyword, right down to the retro-look neon indicators and curved profile switches.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
SuperswitchNumber of Gangs
1
Light Switch Type
Rocker Light Switch
Current Rating
45A
Mount Type
Surface
Depth
47mm
Product details
45A DP Switches
Minimum box depth 47mm
Superswitch Flatplate Brushed Stainless Steel
With ultra-slim frontplates in brushed steel complemented by stylish grey inserts Decorative Flatplate is the definite choice for modern commerical applications. Style is the keyword, right down to the retro-look neon indicators and curved profile switches.