Sure24 SGGFT Alarm

RS Stock No.: 156-6624Brand: Sure24Manufacturers Part No.: SGGFT
brand-logo
View all in Alarms

Technical documents

Specifications

Brand

Sure24

Sound Level

140dB

Supply Voltage

9V

Country of Origin

United Kingdom

Product details

Electronic Personal Alarm

A powerful, compact personal alarm, affording peace-of-mind and an effective answer in any distress situation.

Simple to use rip-cord operation
Ear-piercing 130dB siren
Light and compact - tough ABS case

Standards

BS 6800

You may be interested in
Sure24 SG210 Alarm
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Sure24 SGGFT Alarm

P.O.A.

Sure24 SGGFT Alarm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sure24 SG210 Alarm
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Sure24

Sound Level

140dB

Supply Voltage

9V

Country of Origin

United Kingdom

Product details

Electronic Personal Alarm

A powerful, compact personal alarm, affording peace-of-mind and an effective answer in any distress situation.

Simple to use rip-cord operation
Ear-piercing 130dB siren
Light and compact - tough ABS case

Standards

BS 6800

You may be interested in
Sure24 SG210 Alarm
P.O.A.Each (ex VAT)