SURFLEX Navy Blue Bump Cap, ABS Protective Material

RS Stock No.: 196-920Brand: SURFLEXManufacturers Part No.: ALLC02V00
View all in Bump Caps

Technical documents

Specifications

Brand

SURFLEX

Colour

Navy Blue

Adjustable

Yes

Protective Material

ABS

Cap Material

Polyester

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

56-64cm

Stock information temporarily unavailable.

P.O.A.

SURFLEX Navy Blue Bump Cap, ABS Protective Material

P.O.A.

SURFLEX Navy Blue Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SURFLEX

Colour

Navy Blue

Adjustable

Yes

Protective Material

ABS

Cap Material

Polyester

Fully Adjustable

Yes

Integral Sweatband

Yes

Machine Washable

Yes

Complies With EN812

Yes

Head Size

56-64cm