SURFLEX Orange Bump Cap

RS Stock No.: 196-891Brand: SURFLEXManufacturers Part No.: COOLNES
View all in Bump Caps

Technical documents

Specifications

Brand

SURFLEX

Colour

Orange

Adjustable

Yes

Cap Material

Polyester

Fully Adjustable

No

Integral Sweatband

No

Machine Washable

Yes

Complies With EN812

No

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SURFLEX Orange Bump Cap

P.O.A.

SURFLEX Orange Bump Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SURFLEX

Colour

Orange

Adjustable

Yes

Cap Material

Polyester

Fully Adjustable

No

Integral Sweatband

No

Machine Washable

Yes

Complies With EN812

No

Country of Origin

China