Technical documents
Specifications
Brand
SwitchcraftGender
Female
Size
6.35 mm
Mounting Type
Chassis Mount, PCB Mount
Type
Stereo
Body Orientation
Straight
Termination Method
PC Pins
Contact Plating
Tin
Current Rating
3A
Housing Material
PET
Voltage Rating
48 V dc
Colour
Black
Contact Material
Brass
No of Poles/ Way
3
Country of Origin
United States
Product details
1/4 in. Enclosed Jack Sockets
A series of Switchcraft Enclosed PCB/Chassis mounting jack sockets. These jacks incorporate nickel plated brass mounting bushes for optimum durability. Each model is suitable for mixing desks, telecoms, medical and general industrial processes, ensuring they are perfect for your application. All models are highly reliable and excellent quality.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
SwitchcraftGender
Female
Size
6.35 mm
Mounting Type
Chassis Mount, PCB Mount
Type
Stereo
Body Orientation
Straight
Termination Method
PC Pins
Contact Plating
Tin
Current Rating
3A
Housing Material
PET
Voltage Rating
48 V dc
Colour
Black
Contact Material
Brass
No of Poles/ Way
3
Country of Origin
United States
Product details
1/4 in. Enclosed Jack Sockets
A series of Switchcraft Enclosed PCB/Chassis mounting jack sockets. These jacks incorporate nickel plated brass mounting bushes for optimum durability. Each model is suitable for mixing desks, telecoms, medical and general industrial processes, ensuring they are perfect for your application. All models are highly reliable and excellent quality.