Technical documents
Specifications
Brand
SwitchcraftGender
Female
Size
6.35 mm
Mounting Type
Panel Mount
Type
Mono
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Housing Material
Steel
Colour
Natural
Contact Material
Copper Alloy
No of Poles/ Way
2
Country of Origin
United States
Product details
1/4 in. Cable Mount Plugs and Sockets
From Switchcraft, a selection of high performance, rugged jack plugs and sockets. These cable mount plugs and corresponding sockets are ideal for use with electronic instruments and amplifiers.
The cable-mounted jack plugs comprise machined brass handles, with one piece tip rods, solder tags and heavy-duty cable clamps, ensuring reliable electrical continuity, shielding and secure strain relief. They also include high temperature insulators.
The 2 and 3-pole high retention standard sockets mount into 3/8 in. holes in panels up to 5/32 in. thick. The 3-pole standard socket includes a double closed circuit in addition to the tip, ring and sleeve connections. While the 2-pole fully shielded long reach socket virtually eliminates hum pickup and is ideal for guitar or speaker connections. It allows for front mounting into a panel of up to 1 1/4 in. thick, through a 15/32 in. mounting hole. All models are highly reliable and excellent quality.
The Switchcraft selection of Cable Mount Plugs and Sockets includes:
• 205-5440 is a two pole standard panel mount socket
• 208-3849 is a three pole standard panel mount socket
• 218-0827 is a two pole cable mount jack plug
• 218-0833 is a three pole cable mount jack plug
• 298-8160 is a two pole long reach panel jack socket
• 705-1484 is a three pole long reach panel jack socket
• 878-2325 is a three pole long reach cable mount jack plug
• 876-8684 is a two pole female cable mount jack socket
• 876-8688 is a two pole female cable mount jack socket
• 878-4728 is a two pole male cable mount jack plug
• 878-4850 is a three pole male cable mount jack plug
• 878-6910 is a three pole female cable mount jack socket
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
SwitchcraftGender
Female
Size
6.35 mm
Mounting Type
Panel Mount
Type
Mono
Body Orientation
Straight
Termination Method
Solder
Contact Plating
Nickel
Housing Material
Steel
Colour
Natural
Contact Material
Copper Alloy
No of Poles/ Way
2
Country of Origin
United States
Product details
1/4 in. Cable Mount Plugs and Sockets
From Switchcraft, a selection of high performance, rugged jack plugs and sockets. These cable mount plugs and corresponding sockets are ideal for use with electronic instruments and amplifiers.
The cable-mounted jack plugs comprise machined brass handles, with one piece tip rods, solder tags and heavy-duty cable clamps, ensuring reliable electrical continuity, shielding and secure strain relief. They also include high temperature insulators.
The 2 and 3-pole high retention standard sockets mount into 3/8 in. holes in panels up to 5/32 in. thick. The 3-pole standard socket includes a double closed circuit in addition to the tip, ring and sleeve connections. While the 2-pole fully shielded long reach socket virtually eliminates hum pickup and is ideal for guitar or speaker connections. It allows for front mounting into a panel of up to 1 1/4 in. thick, through a 15/32 in. mounting hole. All models are highly reliable and excellent quality.
The Switchcraft selection of Cable Mount Plugs and Sockets includes:
• 205-5440 is a two pole standard panel mount socket
• 208-3849 is a three pole standard panel mount socket
• 218-0827 is a two pole cable mount jack plug
• 218-0833 is a three pole cable mount jack plug
• 298-8160 is a two pole long reach panel jack socket
• 705-1484 is a three pole long reach panel jack socket
• 878-2325 is a three pole long reach cable mount jack plug
• 876-8684 is a two pole female cable mount jack socket
• 876-8688 is a two pole female cable mount jack socket
• 878-4728 is a two pole male cable mount jack plug
• 878-4850 is a three pole male cable mount jack plug
• 878-6910 is a three pole female cable mount jack socket