Technical documents
Specifications
Brand
SwitchcraftConnector 1
3.5mm Mono Jack
Connector 2
Unterminated
Connector 1 Gender
Male
Length
2m
Sheath Colour
Black
Series
33HR
Country of Origin
Korea, Republic Of
Product details
3.5mm Jack Plug Cable Assemblies
Features and Benefits
• Available in mono or stereo, with straight or 90° plugs
• 2 versions available: plug-to-bare ends or plug-to-plug
• Tip, ring and sleeve, nickel-plated brass
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
SwitchcraftConnector 1
3.5mm Mono Jack
Connector 2
Unterminated
Connector 1 Gender
Male
Length
2m
Sheath Colour
Black
Series
33HR
Country of Origin
Korea, Republic Of
Product details
3.5mm Jack Plug Cable Assemblies
Features and Benefits
• Available in mono or stereo, with straight or 90° plugs
• 2 versions available: plug-to-bare ends or plug-to-plug
• Tip, ring and sleeve, nickel-plated brass