Technical documents
Specifications
Brand
SwitchcraftGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Natural
Contact Material
Copper Alloy
Housing Material
Copper Alloy
Termination Method
Solder
Current Rating
6A
Voltage Rating
140 V dc, 250 V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
United States
Product details
Gold & Nickel Phono / RCA Plugs
High quality finish
Solid centre conductor
Solder cup on centre conductor for fast and easy termination
Larger cable clamp provides better strain relief for larger cables
Longer cable clamps allows more room for solder connection
Available with gold or nickel plated sleeve or pin
Black epoxy or nickel plated handle available
Warning
Not to be used as mains connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
SwitchcraftGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Natural
Contact Material
Copper Alloy
Housing Material
Copper Alloy
Termination Method
Solder
Current Rating
6A
Voltage Rating
140 V dc, 250 V ac
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Country of Origin
United States
Product details
Gold & Nickel Phono / RCA Plugs
High quality finish
Solid centre conductor
Solder cup on centre conductor for fast and easy termination
Larger cable clamp provides better strain relief for larger cables
Longer cable clamps allows more room for solder connection
Available with gold or nickel plated sleeve or pin
Black epoxy or nickel plated handle available
Warning
Not to be used as mains connectors