Switchcraft Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole 4A

RS Stock No.: 724-9025Brand: SwitchcraftManufacturers Part No.: 35HDRANN
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Nickel

Current Rating

4A

Housing Material

Brass

Voltage Rating

140 V dc, 250 V dc

Colour

Natural

Contact Material

Brass

No of Poles/ Way

3

Country of Origin

United States

Product details

Heavy Duty Jack Plugs

From Switchcraft, this selection of heavy duty jack plugs feature a one piece tip rod for added strength and reliability. With heavy duty nickel handles and large solder terminals, these jack plugs ensure a robust and reliable connection. They are available with either a nickel plated or gold plated plug finger. All models are highly reliable and excellent quality.

3.5mm Switchcraft

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Switchcraft Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole 4A

P.O.A.

Switchcraft Jack Connector 3.5 mm Cable Mount Stereo Plug, 3Pole 4A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Gender

Male

Size

3.5 mm

Mounting Type

Cable Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Nickel

Current Rating

4A

Housing Material

Brass

Voltage Rating

140 V dc, 250 V dc

Colour

Natural

Contact Material

Brass

No of Poles/ Way

3

Country of Origin

United States

Product details

Heavy Duty Jack Plugs

From Switchcraft, this selection of heavy duty jack plugs feature a one piece tip rod for added strength and reliability. With heavy duty nickel handles and large solder terminals, these jack plugs ensure a robust and reliable connection. They are available with either a nickel plated or gold plated plug finger. All models are highly reliable and excellent quality.

3.5mm Switchcraft

You may be interested in