Switchcraft, 62PC 8 Pole Right Angle Din, 3A, 34 V dc, Female, PCB Mount

RS Stock No.: 878-2680Brand: SwitchcraftManufacturers Part No.: 62PC8FS
brand-logo
View all in DIN Connectors

Technical documents

Specifications

Number Of Contacts

8

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Right Angle

Current Rating

3A

Voltage Rating

34 V dc

Shielded/Unshielded

Shielded

Series

62PC

Housing Material

Die Cast Zinc Alloy

Contact Plating

Tin

Country of Origin

United States

Product details

Switchcraft DIN Connector

Premium range of Key-Ribbed Twist Lock DIN Connectors from Switchcraft. Featuring a unique 30° locking mechanism to securely fasten the connection for a durable hold

Various pin configurations ranging from 3-8 connections
Flexible strain relief available
Various Mounting options available, such as cable, chassis, panel & through hole

Stock information temporarily unavailable.

P.O.A.

Switchcraft, 62PC 8 Pole Right Angle Din, 3A, 34 V dc, Female, PCB Mount

P.O.A.

Switchcraft, 62PC 8 Pole Right Angle Din, 3A, 34 V dc, Female, PCB Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

8

Gender

Female

Mounting Type

PCB Mount

Body Orientation

Right Angle

Current Rating

3A

Voltage Rating

34 V dc

Shielded/Unshielded

Shielded

Series

62PC

Housing Material

Die Cast Zinc Alloy

Contact Plating

Tin

Country of Origin

United States

Product details

Switchcraft DIN Connector

Premium range of Key-Ribbed Twist Lock DIN Connectors from Switchcraft. Featuring a unique 30° locking mechanism to securely fasten the connection for a durable hold

Various pin configurations ranging from 3-8 connections
Flexible strain relief available
Various Mounting options available, such as cable, chassis, panel & through hole