Switchcraft Cable Mount XLR Connector, Male, 3 Way, Silver Plating

RS Stock No.: 362-1054Brand: SwitchcraftManufacturers Part No.: AAA3MPZ
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Solder

Contact Material

Copper Alloy

Product details

AAA Series 'Q-G' Twist Cable Connectors

Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.

Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins

Stock information temporarily unavailable.

P.O.A.

Switchcraft Cable Mount XLR Connector, Male, 3 Way, Silver Plating

P.O.A.

Switchcraft Cable Mount XLR Connector, Male, 3 Way, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Colour

Natural

Contact Plating

Silver

Housing Material

Zinc Alloy

Termination Method

Solder

Contact Material

Copper Alloy

Product details

AAA Series 'Q-G' Twist Cable Connectors

Premium range of XLR connectors from Switchcraft provide the user with a simple twist-on solution, Making the AAA Series suitable for a wide variety of Audio, Communication & Medical Applications.

Available with black plastic or metal backshells
Only two pieces to assemble
Easy twist-on handle to reduce assembly time
Rugged strain relief accommodates a wide range of cable diameters
Copper alloy, silver-plated tarnish resistant pins