Technical documents
Specifications
Brand
SwitchcraftGender
Female
Size
6.35 mm
Mounting Type
Chassis Mount, Panel Mount
Type
Mono
Body Orientation
Straight
Termination Method
Sleeve
Contact Plating
Nickel
Current Rating
1A
Housing Material
Plastic
Voltage Rating
25 V dc
Contact Material
Copper Alloy
No of Poles/ Way
2
Country of Origin
United States
Product details
1/4 in. Enclosed Jack Sockets
A series of Switchcraft Enclosed PCB/Chassis mounting jack sockets. These jacks incorporate nickel plated brass mounting bushes for optimum durability. Each model is suitable for mixing desks, telecoms, medical and general industrial processes, ensuring they are perfect for your application. All models are highly reliable and excellent quality.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SwitchcraftGender
Female
Size
6.35 mm
Mounting Type
Chassis Mount, Panel Mount
Type
Mono
Body Orientation
Straight
Termination Method
Sleeve
Contact Plating
Nickel
Current Rating
1A
Housing Material
Plastic
Voltage Rating
25 V dc
Contact Material
Copper Alloy
No of Poles/ Way
2
Country of Origin
United States
Product details
1/4 in. Enclosed Jack Sockets
A series of Switchcraft Enclosed PCB/Chassis mounting jack sockets. These jacks incorporate nickel plated brass mounting bushes for optimum durability. Each model is suitable for mixing desks, telecoms, medical and general industrial processes, ensuring they are perfect for your application. All models are highly reliable and excellent quality.