Switchcraft Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP68, IP69K, EN3 Series

Technical documents
Specifications
Brand
SwitchcraftNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68, IP69K
Series
EN3
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Contact Material
Copper
Distrelec Product Id
14459004
Country of Origin
United States
Product details
EN3 Series Weathertight Cable Mount Connectors
EN3 series connectors are weather tight when mated, sealed to IP68, adhering to various MIL-Std 202G methods offered in receptacle connector versions, Ideal for sealed data transmission, military or industrial GPS devices, instrumentation, medical, marine, transport and general electronic industrial applications.
600 insertions cycles
250V AC/DC for 2 contacts, 125V AC/DC for 3-7 contact versions
Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SwitchcraftNumber Of Contacts
2
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
IP Rating
IP68, IP69K
Series
EN3
Body Orientation
Straight
Voltage Rating
250.0 V
Mating Type
Bayonet
Housing Material
Thermoplastic
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+65°C
Contact Material
Copper
Distrelec Product Id
14459004
Country of Origin
United States
Product details
EN3 Series Weathertight Cable Mount Connectors
EN3 series connectors are weather tight when mated, sealed to IP68, adhering to various MIL-Std 202G methods offered in receptacle connector versions, Ideal for sealed data transmission, military or industrial GPS devices, instrumentation, medical, marine, transport and general electronic industrial applications.
600 insertions cycles
250V AC/DC for 2 contacts, 125V AC/DC for 3-7 contact versions
Switchcraft EN3 and EN2 Series
Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.