Switchcraft Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, IP69K, EN3 Series

RS Stock No.: 253-9780Brand: SwitchcraftManufacturers Part No.: EN3L5MX
brand-logo

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

7.5A

Body Orientation

Straight

Series

EN3

Contact Plating

Gold

Contact Material

Copper

Country of Origin

United States

Product details

In-line

Premium construction range of cable mount connectors from Switchcraft offer the the user various pin/socket configurations to ensure your application is covered. Utilizing an integral O-Ring & gasket design, making this series suitable for a comprehensive range of applications

Various termination methods available, including Solder, Crimp & Faston

Switchcraft EN3 and EN2 Series

Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.

Stock information temporarily unavailable.

P.O.A.

Switchcraft Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, IP69K, EN3 Series

P.O.A.

Switchcraft Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP68, IP69K, EN3 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68, IP69K

Current Rating

7.5A

Body Orientation

Straight

Series

EN3

Contact Plating

Gold

Contact Material

Copper

Country of Origin

United States

Product details

In-line

Premium construction range of cable mount connectors from Switchcraft offer the the user various pin/socket configurations to ensure your application is covered. Utilizing an integral O-Ring & gasket design, making this series suitable for a comprehensive range of applications

Various termination methods available, including Solder, Crimp & Faston

Switchcraft EN3 and EN2 Series

Mini weather-tight connectors with integral O-ring and gasket, offering superior leakage protection and low part count. When mated or covered, the IP68 rating makes them ideal for use in process control, marine, medical instrumentation, transportation, industrial electronic applications and similar hostile environments.,A polarising keyway and 1//4 turn locking mechanism prevent misalignment and unintentional disconnection. Cable mounting assemblies feature a snap-in place strain relief mechanism. Thermoplastic rubber boots push fit over the rear of the connector and provide further strain relief for cables up to 6.7mm dia.Optional protective cap available separately for panel plugs and sockets when not in use.