Switchcraft, L7 DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 20.8mm, Silver

RS Stock No.: 878-2628Brand: SwitchcraftManufacturers Part No.: L722A
brand-logo
View all in DC Power Connectors

Technical documents

Specifications

DC Power Connector Type

DC Socket

Current Rating

5.0A

Inner Diameter

2.0mm

Body Orientation

Straight

Voltage Rating

12.0 V

Length

20.8mm

Mounting Type

Panel Mount

Contact Plating

Silver

Contact Material

Copper Alloy

Series

L7

Country of Origin

United States

Product details

Switchcraft Chassis Mount Power Jack Sockets

Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters

Features and Benefits

• Right-angle power jack for PC mounting
• Kinked terminals allow snap-in PC board mounting
• Split centre pin shaped to hold mating plug firmly
• Current rating 5A at 12VDC
• Contact resistance 0.01 Ohms max.
• Dielectric withstand voltage 500 V ac max
• Over 10,000 mating cycles
• Panel thickness 3.1mm

You may be interested in

P.O.A.

Switchcraft, L7 DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 20.8mm, Silver

P.O.A.

Switchcraft, L7 DC Socket Rated At 5.0A, 12.0 V, Panel Mount, length 20.8mm, Silver

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

DC Power Connector Type

DC Socket

Current Rating

5.0A

Inner Diameter

2.0mm

Body Orientation

Straight

Voltage Rating

12.0 V

Length

20.8mm

Mounting Type

Panel Mount

Contact Plating

Silver

Contact Material

Copper Alloy

Series

L7

Country of Origin

United States

Product details

Switchcraft Chassis Mount Power Jack Sockets

Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters

Features and Benefits

• Right-angle power jack for PC mounting
• Kinked terminals allow snap-in PC board mounting
• Split centre pin shaped to hold mating plug firmly
• Current rating 5A at 12VDC
• Contact resistance 0.01 Ohms max.
• Dielectric withstand voltage 500 V ac max
• Over 10,000 mating cycles
• Panel thickness 3.1mm

You may be interested in