Technical documents
Specifications
Brand
SwitchcraftGender
Female
Size
6.35 mm
Mounting Type
PCB Mount
Type
Mono
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Tin
Housing Material
Thermoplastic
Contact Material
Copper Alloy
No of Poles/ Way
2
Country of Origin
United States
Product details
PCB 90° Sockets
Brought to you by Switchcraft, Right-angle professional jack sockets incorporating split terminals designed to save space on PCBs. Supplied with metal thread bushings 0.492 in above PCB. Minimum mounting centres 0.625 in. All models are highly reliable and excellent quality.
Features & Benefits
Greater retention on PCB when flow soldering
Solder flows to top of terminal, providing better mechanical/electrical retention
Tip spring design accommodates a wide variety of tip shapes
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
SwitchcraftGender
Female
Size
6.35 mm
Mounting Type
PCB Mount
Type
Mono
Body Orientation
Right Angle
Termination Method
Solder
Contact Plating
Tin
Housing Material
Thermoplastic
Contact Material
Copper Alloy
No of Poles/ Way
2
Country of Origin
United States
Product details
PCB 90° Sockets
Brought to you by Switchcraft, Right-angle professional jack sockets incorporating split terminals designed to save space on PCBs. Supplied with metal thread bushings 0.492 in above PCB. Minimum mounting centres 0.625 in. All models are highly reliable and excellent quality.
Features & Benefits
Greater retention on PCB when flow soldering
Solder flows to top of terminal, providing better mechanical/electrical retention
Tip spring design accommodates a wide variety of tip shapes