Switchcraft Jack Connector 6.35 mm PCB Mount Stereo Socket, 3Pole

RS Stock No.: 210-5860Brand: SwitchcraftManufacturers Part No.: RA49C14B
brand-logo
View all in Jack Plugs & Sockets

Technical documents

Specifications

Gender

Female

Size

6.35 mm

Mounting Type

PCB Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Tin

Housing Material

Thermoplastic

Contact Material

Copper Alloy

No of Poles/ Way

3

Country of Origin

United States

Product details

PCB 90° Sockets

Brought to you by Switchcraft, Right-angle professional jack sockets incorporating split terminals designed to save space on PCBs. Supplied with metal thread bushings 0.492 in above PCB. Minimum mounting centres 0.625 in. All models are highly reliable and excellent quality.

Features & Benefits

Greater retention on PCB when flow soldering
Solder flows to top of terminal, providing better mechanical/electrical retention
Tip spring design accommodates a wide variety of tip shapes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Switchcraft Jack Connector 6.35 mm PCB Mount Stereo Socket, 3Pole

P.O.A.

Switchcraft Jack Connector 6.35 mm PCB Mount Stereo Socket, 3Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Gender

Female

Size

6.35 mm

Mounting Type

PCB Mount

Type

Stereo

Body Orientation

Right Angle

Termination Method

Solder

Contact Plating

Tin

Housing Material

Thermoplastic

Contact Material

Copper Alloy

No of Poles/ Way

3

Country of Origin

United States

Product details

PCB 90° Sockets

Brought to you by Switchcraft, Right-angle professional jack sockets incorporating split terminals designed to save space on PCBs. Supplied with metal thread bushings 0.492 in above PCB. Minimum mounting centres 0.625 in. All models are highly reliable and excellent quality.

Features & Benefits

Greater retention on PCB when flow soldering
Solder flows to top of terminal, providing better mechanical/electrical retention
Tip spring design accommodates a wide variety of tip shapes

You may be interested in