Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 36mm, Tin

RS Stock No.: 768-4403Brand: SwitchcraftManufacturers Part No.: S765
brand-logo
View all in DC Power Connectors

Technical documents

Specifications

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Current Rating

5.0A

Body Orientation

Straight

Length

36mm

Mounting Type

Cable Mount

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Korea, Republic Of

Product details

Switchcraft DC Power Plugs, 2.1mm and 2.5mm

Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.

Features and Benefits

• Current rating 5A at 12VDC
• Over 10,000 mating cycles
• Plug Sleeve and Pin - Nickel-Plated Copper Alloy
• Lock-Ring Thread Size - 5/16 - 32 UNEF 2B
• Finger Insulator and handle - Moulded Plastic
• Insulating Washers - Rigid Plastic
• Sleeve Terminal - Electro-Tinned Copper Alloy
• Handle Thread Size: 5/16 - 24 UNF 2B

Stock information temporarily unavailable.

P.O.A.

Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 36mm, Tin

P.O.A.

Switchcraft DC Plug Rated At 5.0A, Cable Mount, length 36mm, Tin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Current Rating

5.0A

Body Orientation

Straight

Length

36mm

Mounting Type

Cable Mount

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Korea, Republic Of

Product details

Switchcraft DC Power Plugs, 2.1mm and 2.5mm

Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.

Features and Benefits

• Current rating 5A at 12VDC
• Over 10,000 mating cycles
• Plug Sleeve and Pin - Nickel-Plated Copper Alloy
• Lock-Ring Thread Size - 5/16 - 32 UNEF 2B
• Finger Insulator and handle - Moulded Plastic
• Insulating Washers - Rigid Plastic
• Sleeve Terminal - Electro-Tinned Copper Alloy
• Handle Thread Size: 5/16 - 24 UNF 2B