Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Sylvania GU10 LED Bulbs 4.5 W(50W), 2700K, Homelight

RS Stock No.: 288-9629Brand: SylvaniaManufacturers Part No.: 29125
brand-logo
View all in LED Bulbs

Technical documents

Specifications

Lamp Base

GU10

Wattage

4.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

50W

Lamp Type

LED Reflector Lamp

Dimmable

Yes

Colour Tone

Homelight

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Sylvania GU10 LED Bulbs 4.5 W(50W), 2700K, Homelight

P.O.A.

Sylvania GU10 LED Bulbs 4.5 W(50W), 2700K, Homelight
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Lamp Base

GU10

Wattage

4.5 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

50W

Lamp Type

LED Reflector Lamp

Dimmable

Yes

Colour Tone

Homelight

Country of Origin

China