Technical documents
Specifications
Brand
SylvaniaLamp Base
G24Q-2
Wattage
7 W
Colour Temperature
4000K
Series
ToLEDo LYNX DE
Incandescent Equivalent Wattage
18W
Dimmable
No
Lamp Shape
U Bend
Colour Tone
Cool White
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Sylvania ToLEDo Lynx DE G24q-2 LED Bulbs 7 W(18W), 4000K, Cool White, U Bend shape
1
P.O.A.
Sylvania ToLEDo Lynx DE G24q-2 LED Bulbs 7 W(18W), 4000K, Cool White, U Bend shape
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SylvaniaLamp Base
G24Q-2
Wattage
7 W
Colour Temperature
4000K
Series
ToLEDo LYNX DE
Incandescent Equivalent Wattage
18W
Dimmable
No
Lamp Shape
U Bend
Colour Tone
Cool White
Country of Origin
China