Technical documents
Specifications
Brand
SylvaniaType
LED Batten
Batten Type
Single
Length
1.28 m
Luminosity
1550 lm
Width
65 mm
Depth
60 mm
Wattage
13.3 W
Lamp Type
LED
Voltage Rating
240 V
IP Rating
IP65
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Sylvania 13.3 W LED Batten Light, 240 V LED Batten, 1.28 m Long, IP65
1
P.O.A.
Sylvania 13.3 W LED Batten Light, 240 V LED Batten, 1.28 m Long, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SylvaniaType
LED Batten
Batten Type
Single
Length
1.28 m
Luminosity
1550 lm
Width
65 mm
Depth
60 mm
Wattage
13.3 W
Lamp Type
LED
Voltage Rating
240 V
IP Rating
IP65
Country of Origin
China