System Zero Steel 1017 Piece System Zero Drive Screw/Bolt Kit
Technical documents
Specifications
Brand
System ZeroNumber of Pieces
1017
Screw/Bolt Type
Machine Screw
Head Shape
Hex
Drive Type
System Zero
Screw/Bolts Lengths
6 → 40mm
Thread Size
M2.5, M3, M3.5, M4, M5, M6
Material
Steel
Finish
Galvanised
Screw/Bolt Length Longest
40mm
Screw/Bolt Length Shortest
6mm
Country of Origin
Japan
Product details
System Zero® Tamperproof Screw Kits
Kit contents are various selections of System Zero® security screws in BZP Steel
Supplied in polypropylene storage case
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
System ZeroNumber of Pieces
1017
Screw/Bolt Type
Machine Screw
Head Shape
Hex
Drive Type
System Zero
Screw/Bolts Lengths
6 → 40mm
Thread Size
M2.5, M3, M3.5, M4, M5, M6
Material
Steel
Finish
Galvanised
Screw/Bolt Length Longest
40mm
Screw/Bolt Length Shortest
6mm
Country of Origin
Japan
Product details
System Zero® Tamperproof Screw Kits
Kit contents are various selections of System Zero® security screws in BZP Steel
Supplied in polypropylene storage case