System Zero Zinc Plated Flange Button Steel Tamper Proof Security Screw, M5 x 19mm

RS Stock No.: 483-947Brand: System ZeroManufacturers Part No.: SZM0520-Z
View all in Security Screws

Technical documents

Specifications

Length

19mm

Thread Size

M5

Head Shape

Flange Button

Drive Type

System Zero

Material

Steel

Finish

Zinc Plated

Country of Origin

Japan

Product details

Metric Machine Screws: Bright Zinc Plated Steel

System Zero® Tamperproof Screws

Tamperproof security machine screws which require a special tool for insertion or removal

Suitable for security applications requiring high torque fasteners

You may be interested in
Stock information temporarily unavailable.

P.O.A.

System Zero Zinc Plated Flange Button Steel Tamper Proof Security Screw, M5 x 19mm

P.O.A.

System Zero Zinc Plated Flange Button Steel Tamper Proof Security Screw, M5 x 19mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Length

19mm

Thread Size

M5

Head Shape

Flange Button

Drive Type

System Zero

Material

Steel

Finish

Zinc Plated

Country of Origin

Japan

Product details

Metric Machine Screws: Bright Zinc Plated Steel

System Zero® Tamperproof Screws

Tamperproof security machine screws which require a special tool for insertion or removal

Suitable for security applications requiring high torque fasteners

You may be interested in