System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, M6 x 16mm

RS Stock No.: 300-7818Brand: System ZeroManufacturers Part No.: SZM0616-S
View all in Security Screws

Technical documents

Specifications

Length

16mm

Thread Size

M6

Head Shape

Flange Button

Drive Type

System Zero

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Country of Origin

Japan

Product details

Metric Machine Screws: Stainless Steel

System Zero® Tamperproof Screws

Tamperproof security machine screws which require a special tool for insertion or removal

Suitable for security applications requiring high torque fasteners

Standards

BS type 394S17, EN. 4567

Stock information temporarily unavailable.

P.O.A.

System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, M6 x 16mm

P.O.A.

System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, M6 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Length

16mm

Thread Size

M6

Head Shape

Flange Button

Drive Type

System Zero

Material

Stainless Steel

Finish

Plain

Stainless Steel Type

A2 304

Country of Origin

Japan

Product details

Metric Machine Screws: Stainless Steel

System Zero® Tamperproof Screws

Tamperproof security machine screws which require a special tool for insertion or removal

Suitable for security applications requiring high torque fasteners

Standards

BS type 394S17, EN. 4567