System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, No. 4 x 12mm
Technical documents
Specifications
Brand
System ZeroLength
12mm
Thread Size
No. 4
Head Shape
Flange Button
Drive Type
System Zero
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Country of Origin
Japan
Product details
Self-tapping screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof self-tapping screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
System ZeroLength
12mm
Thread Size
No. 4
Head Shape
Flange Button
Drive Type
System Zero
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Country of Origin
Japan
Product details
Self-tapping screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof self-tapping screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567