T-REX T Rex Brut Force 242775 Duct Tape, 9.14m x 48mm, Black
Technical documents
Specifications
Brand
T-REXTape Type
Duct Tape
Colour
Black
Width
48mm
Length
9.14m
Backing Material
Natural Rubber
Thickness
0.43mm
Trade Name
T Rex Brut Force
Model Number
242775
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
T-REX T Rex Brut Force 242775 Duct Tape, 9.14m x 48mm, Black
1
P.O.A.
T-REX T Rex Brut Force 242775 Duct Tape, 9.14m x 48mm, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
T-REXTape Type
Duct Tape
Colour
Black
Width
48mm
Length
9.14m
Backing Material
Natural Rubber
Thickness
0.43mm
Trade Name
T Rex Brut Force
Model Number
242775
Country of Origin
United States