Technical documents
Specifications
Brand
TadiranSize
1/2 AA
Model Number
SL-850/S
Nominal Voltage
3.6V
Chemistry
Lithium Thionyl Chloride
Capacity
1.2Ah
Terminal Type
Standard
Dimensions
14.7 (Dia.) x 25.2mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Tadiran Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
1
P.O.A.
Tadiran Lithium Thionyl Chloride 3.6V, 1/2 AA Battery
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TadiranSize
1/2 AA
Model Number
SL-850/S
Nominal Voltage
3.6V
Chemistry
Lithium Thionyl Chloride
Capacity
1.2Ah
Terminal Type
Standard
Dimensions
14.7 (Dia.) x 25.2mm
Country of Origin
Germany