Technical documents
Specifications
Brand
TadiranChemistry
Lithium Thionyl Chloride
Nominal Voltage
3.6V
Terminal Type
PCB Pin
Capacity
2.4Ah
Size
AA
Country of Origin
Germany
Product details
Tadiran 3.6 V Lithium Thionyl Chloride Batteries
3.6V Lithium batteries from Tadiran, designed for use in applications where a device is used for a long period of time such as utility meters, security devices and computer RAMS and clocks. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.
Lithium batteries what are the advantages?
Nominal voltage of 3.6 V, greater than conventional cells
Wide temperature range −55゚C to +85゚C
High energy density, the highest of any primary battery
Features and Benefits
Lithium Thionyl Chloride
AA, 1/ 2 AA, 2/3 AA
Greater energy density
Higher capacity
Environmentally friendly
PCB Mounting
Long-term shelf life and reliability
Options
1/ 2 AA; Polarised Tags = RS stock no: 526-8447
2/ 3 AA; Tagged = RS stock no: 526-8453
AA; PCB Pin = RS stock no: 526-8469
Typical Applications
Lithium batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Utility Meters
Smoke detectors
Alarm systems
FAQs
Are Lithium Batteries Harmful?
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 29 | P.O.A. |
30 - 59 | P.O.A. |
60 - 109 | P.O.A. |
110+ | P.O.A. |
Technical documents
Specifications
Brand
TadiranChemistry
Lithium Thionyl Chloride
Nominal Voltage
3.6V
Terminal Type
PCB Pin
Capacity
2.4Ah
Size
AA
Country of Origin
Germany
Product details
Tadiran 3.6 V Lithium Thionyl Chloride Batteries
3.6V Lithium batteries from Tadiran, designed for use in applications where a device is used for a long period of time such as utility meters, security devices and computer RAMS and clocks. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.
Lithium batteries what are the advantages?
Nominal voltage of 3.6 V, greater than conventional cells
Wide temperature range −55゚C to +85゚C
High energy density, the highest of any primary battery
Features and Benefits
Lithium Thionyl Chloride
AA, 1/ 2 AA, 2/3 AA
Greater energy density
Higher capacity
Environmentally friendly
PCB Mounting
Long-term shelf life and reliability
Options
1/ 2 AA; Polarised Tags = RS stock no: 526-8447
2/ 3 AA; Tagged = RS stock no: 526-8453
AA; PCB Pin = RS stock no: 526-8469
Typical Applications
Lithium batteries are used in electronic devices that require a small, compact source of power. Example applications include:
Utility Meters
Smoke detectors
Alarm systems
FAQs
Are Lithium Batteries Harmful?
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline/Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Safety Advice
Keep out of sight and reach of children
Guidance:
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire