Technical documents
Specifications
Brand
TaicaAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M3
Diameter
28mm
Overall Height
47mm
Material
Silicone
Metalwork
Brass, Chrome Plated SWPA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Type
Male to Male
Country of Origin
Japan
Product details
Soft Silicone Gel Mounts
Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.
All SUS versions are stainless steel equivalents.
Features and Benefits
• Fixable by two vertical slotted bolts
• Strong Bond Between Metal Parts and Silicone
• High Temperature Resistance -40 to 200°C
• Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
• Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads
Application Information
Ideal for use on vacuum pumps, precision equipment, measuring applications, on-board computers and other sensitive electronic equipment.
Silicone Low Frequency Male/Male Mounts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TaicaAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M3
Diameter
28mm
Overall Height
47mm
Material
Silicone
Metalwork
Brass, Chrome Plated SWPA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Type
Male to Male
Country of Origin
Japan
Product details
Soft Silicone Gel Mounts
Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.
All SUS versions are stainless steel equivalents.
Features and Benefits
• Fixable by two vertical slotted bolts
• Strong Bond Between Metal Parts and Silicone
• High Temperature Resistance -40 to 200°C
• Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
• Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads
Application Information
Ideal for use on vacuum pumps, precision equipment, measuring applications, on-board computers and other sensitive electronic equipment.