Taica 10mm Anti-Vibration Pad GC-1 Silicone +100°C -40°C 10 x 10 x 3mm 3mm

RS Stock No.: 474-852Brand: TaicaManufacturers Part No.: GC-1
brand-logo
View all in Anti Vibration Pads

Technical documents

Specifications

Brand

Taica

Material

Silicone

Anti Vibration Pad Type

Anti-Vibration Gel Chip

Thickness

3mm

Size

10 x 10 x 3mm

Length

10mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Width

10mm

Country of Origin

Japan

Product details

Gel Tape and Chips

Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet

P.O.A.

Taica 10mm Anti-Vibration Pad GC-1 Silicone +100°C -40°C 10 x 10 x 3mm 3mm

P.O.A.

Taica 10mm Anti-Vibration Pad GC-1 Silicone +100°C -40°C 10 x 10 x 3mm 3mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Taica

Material

Silicone

Anti Vibration Pad Type

Anti-Vibration Gel Chip

Thickness

3mm

Size

10 x 10 x 3mm

Length

10mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Width

10mm

Country of Origin

Japan

Product details

Gel Tape and Chips

Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet