Technical documents
Specifications
Brand
TaicaMaterial
Silicone
Anti Vibration Pad Type
Anti-Vibration Gel Tape
Thickness
3mm
Size
1000 x 20 x 3mm
Length
1000mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Width
20mm
Country of Origin
Japan
Product details
Gel Tape and Chips
Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TaicaMaterial
Silicone
Anti Vibration Pad Type
Anti-Vibration Gel Tape
Thickness
3mm
Size
1000 x 20 x 3mm
Length
1000mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Width
20mm
Country of Origin
Japan
Product details
Gel Tape and Chips
Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet