Technical documents
Specifications
Brand
TaicaAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Overall Height
58mm
Material
Silicone
Metalwork
Chrome Plated Iron
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Type
Male to Male
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Soft Silicone Gel Mounts
Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.
All SUS versions are stainless steel equivalents.
Features and Benefits
• Fixable by two vertical slotted bolts
• Strong Bond Between Metal Parts and Silicone
• High Temperature Resistance -40 to 200°C
• Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
• Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads
Application Information
Ideal for use on vacuum pumps, precision equipment, measuring applications, on-board computers and other sensitive electronic equipment.
Silicone Low Frequency Male/Male Mounts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TaicaAnti Vibration Mount Type
Male to Male Bobbin
Thread Size
M6
Overall Height
58mm
Material
Silicone
Metalwork
Chrome Plated Iron
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+200°C
Type
Male to Male
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Soft Silicone Gel Mounts
Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.
All SUS versions are stainless steel equivalents.
Features and Benefits
• Fixable by two vertical slotted bolts
• Strong Bond Between Metal Parts and Silicone
• High Temperature Resistance -40 to 200°C
• Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
• Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads
Application Information
Ideal for use on vacuum pumps, precision equipment, measuring applications, on-board computers and other sensitive electronic equipment.